Reference Only

RWR89S10R0BSR50

Wirewound Resistors - Through Hole 10 OHM .1% ESS-2B

Manufacturer:

Mfr Part:
RWR89S10R0BSR50

TTI Part:
RWR89S10R0BSR50

EDA / CAD Models

Alternate Part Number

RWR89S10R0BSS73

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance10 Ohms
Power Rating3 W
Voltage Rating271 V
Tolerance0.1 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length14.22 mm
Width4.8 mm
Diameter4.75 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRWR
PackagingReel
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Military, Established Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$25.11$2,511.00
$24.85$7,455.00
$24.60$12,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes