Reference Only

RWR84SR511FSS73

Wirewound Resistors - Through Hole .511 OHM 1% EGS-10-80

Manufacturer:

Mfr Part:
RWR84SR511FSS73

TTI Part:
RWR84SR511FSS73

EDA / CAD Models

Alternate Part Number

RWR84SR511FSB12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance511 mOhms
Power Rating7 W
Voltage Rating271 V
Tolerance1 %
Termination StyleAxial
Temperature Coefficient400 PPM / C
Length22.2 mm
Width7.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRWR
PackagingReel
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Military, Established Reliability, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$23.83$11,915.00
$23.59$23,590.00
$23.36$46,720.00
$21.18$84,720.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes