Reference Only

RWR84S1820FSB12

Wirewound Resistors - Through Hole 182 OHM 1% EGS-10-80

Manufacturer:

Mfr Part:
RWR84S1820FSB12

TTI Part:
RWR84S1820FSB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance182 Ohms
Power Rating7 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length22.23 mm
Diameter7.92 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRWR Military
PackagingBox
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Military, Established Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$26.49$2,649.00
$23.18$4,636.00
$22.95$9,180.00
$22.72$18,176.00
$22.49$35,984.00
Need more?

My Notes

Sign into see notes.