Reference Only

RWR84S1002FRB12

Wirewound Resistors - Through Hole 10K OHM 1% EGS-10-80

Manufacturer:

Mfr Part:
RWR84S1002FRB12

TTI Part:
RWR84S1002FRB12

EDA / CAD Models

Alternate Part Number

RWR84S1002FSB12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
SeriesRWR Military
PackagingBox
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.46$1,946.00
$17.05$3,410.00
$16.87$5,061.00
$16.69$8,345.00
$16.51$13,208.00
$16.34$26,144.00
Need more?

My Notes

Sign into see notes.