Reference Only
RWR84N14R0FSRSL
Wirewound Resistors - Through Hole 14 OHM 1% EGN-10-80
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 14 Ohms | |
| Power Rating | 7 W | |
| Tolerance | 1 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 30 PPM/C | |
| Length | 22.23 mm | |
| Diameter | 7.92 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Packaging | Reel | |
| Lead Diameter | 1.02 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210080 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.40 | $4,440.00 | |
| $43.96 | $21,980.00 | |
| $43.53 | $43,530.00 | |
| $39.47 | $78,940.00 |
Need more?
Sign in to add projects and notes