Reference Only
RWR84N14R0BSB12
Wirewound Resistors - Through Hole 14 OHM .1% EGN-10-80
Datasheet
RWR84N14R0BSB12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 14 Ohms | |
| Power Rating | 7 W | |
| Tolerance | 0.1 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 30 PPM / C | |
| Length | 22.23 mm | |
| Diameter | 7.92 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | RWR Military | |
| Packaging | Box | |
| Lead Diameter | 1.02 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Wirewound Resistor, Military, Established Reliability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210080 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.53 | $9,153.00 | |
| $90.62 | $18,124.00 | |
| $89.72 | $35,888.00 | |
| $81.36 | $65,088.00 |
Need more?
My Notes
Sign into see notes.