Reference Only

RWR81SR301FSB12

Wirewound Resistors - Through Hole .301 OHM 1% EGS-1-80

Manufacturer:

Mfr Part:
RWR81SR301FSB12

TTI Part:
RWR81SR301FSB12

EDA / CAD Models

Alternate Part Number

RWR81SR301FSS73

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance301 mOhms
Power Rating1 W
Voltage Rating1 V
Tolerance1 %
Termination StyleAxial
Temperature Coefficient650 PPM / C
Length6.35 mm
Width2.2 mm
Diameter2.16 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRWR
PackagingBox
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.508 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Military, Established Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.48$1,248.00
$10.41$5,205.00
$10.30$10,300.00
$10.19$20,380.00
$10.07$40,280.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes