Reference Only

RWR81N1R00FSB12

Wirewound Resistors - Through Hole 1 OHM 1% EGN-1-80

Manufacturer:

Mfr Part:
RWR81N1R00FSB12

TTI Part:
RWR81N1R00FSB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 Ohms
Power Rating1 W
Voltage Rating1 V
Tolerance1 %
Termination StyleAxial
Temperature Coefficient400 PPM / C
Length6.35 mm
Width2.2 mm
Diameter2.16 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRWR
PackagingBox
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.508 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Military, Established Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$27.55$2,755.00
Need more?

My Notes

Sign into see notes.