Reference Only

RWR81N15R0FRB12

Wirewound Resistors - Through Hole 15 OHM 1% EGN-1-80

Manufacturer:

Mfr Part:
RWR81N15R0FRB12

TTI Part:
RWR81N15R0FRB12

EDA / CAD Models

Alternate Part Number

RWR81N15R0FSB12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance15 Ohms
Power Rating1 W
Voltage Rating271 V
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length6.35 mm
Width2.2 mm
Diameter2.16 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRWR
PackagingBox
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.508 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Military, Established Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.08$1,908.00
Need more?
Sign in to add projects and notes