RWR80N1740FSB12 Vishay Semiconductors

RWR80N1740FSB12

Wirewound Resistors - Through Hole 174 OHM 1% EGN-3-80

Manufacturer:

Mfr Part:
RWR80N1740FSB12

TTI Part:
RWR80N1740FSB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance174 Ohms
Power Rating2 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length10.31 mm
Diameter2.39 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
PackagingBox
Lead Diameter0.508 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Military, Established Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$29.03$2,903.00
$27.80$8,340.00
Need more?
Sign in to add projects and notes