Reference Only

RWR78S4R99FRB12

Wirewound Resistors - Through Hole 4.99 OHM 1% ESS-10

Manufacturer:

Mfr Part:
RWR78S4R99FRB12

TTI Part:
RWR78S4R99FRB12

EDA / CAD Models

Alternate Part Number

RWR78S4R99FSB12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance4.99 Ohms
Power Rating10 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length45.21 mm
Diameter9.525 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRWR Military
PackagingBox
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Military, Established Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$14.78$1,478.00
$14.63$2,926.00
$13.55$5,420.00
$13.41$10,728.00
$13.28$21,248.00
Need more?
Sign in to add projects and notes