Reference Only

RWR78S2002FRB12

Wirewound Resistors - Through Hole 20K OHM 1% ESS-10

Manufacturer:

Mfr Part:
RWR78S2002FRB12

TTI Part:
RWR78S2002FRB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance20 kOhms
Power Rating10 W
Voltage Rating291 V
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length45.21 mm
Width9.5 mm
Diameter9.525 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRWR
PackagingBox
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Military, Established Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

300
On Order
300 expected 12-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$18.20$1,820.00
Need more?
Sign in to add projects and notes