Reference Only

RWR78N13R7FRB12

Wirewound Resistors - Through Hole 13.7 OHM 1% ESN-10

Manufacturer:

Mfr Part:
RWR78N13R7FRB12

TTI Part:
RWR78N13R7FRB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance13.7 Ohms
Power Rating10 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length45.21 mm
Diameter9.525 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
PackagingBox
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Military, Established Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

800
On Order
800 expected 26-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$28.97$2,897.00
Need more?
Sign in to add projects and notes