Reference Only

RWR71S2R05FSB12

Wirewound Resistors - Through Hole 2.05 OHM 1% ESS-2A

Manufacturer:

Mfr Part:
RWR71S2R05FSB12

TTI Part:
RWR71S2R05FSB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance2.05 Ohms
Power Rating2 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient50 PPM/C
Length20.62 mm
Diameter4.75 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
PackagingBox
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$27.23$2,723.00
$23.83$7,149.00
Need more?
Sign in to add projects and notes