Reference Only

RWR71S1002FSBSL

Wirewound Resistors - Through Hole 10K OHM 1% ESS-2A

Manufacturer:

Mfr Part:
RWR71S1002FSBSL

TTI Part:
RWR71S1002FSBSL

EDA / CAD Models

Alternate Part Number

RWR71S1002FSB12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance10 kOhms
Power Rating2 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length20.62 mm
Diameter4.75 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
PackagingBox
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Military, Established Reliability

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$28.68$2,868.00
$27.40$8,220.00
Need more?

My Notes

Sign into see notes.