Reference Only

RWM08454R70JB25E1

Wirewound Resistors - Through Hole 4.7 OHM 5% 11W

Manufacturer:

Mfr Part:
RWM08454R70JB25E1

TTI Part:
RWM08454R70JB25E1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance4.7 Ohms
Power Rating11 W
Voltage Rating650 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient75 PPM / C
Length45.8 mm
Width9.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesRWM
PackagingBulk
FeaturesCoated Resistors, Vitreous Enamel Coated
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound
TypeEnamelled Wirewound Power Resistors, Axial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$15.67$783.50
$13.34$1,334.00
$13.20$3,300.00
$13.06$6,530.00
Need more?

My Notes

Sign into see notes.