Reference Only

RW80U1R00FB12

Wirewound Resistors - Through Hole 2watts 1ohms 1%

Manufacturer:

Mfr Part:
RW80U1R00FB12

TTI Part:
RW80U1R00FB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 Ohms
Power Rating2 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length11.1 mm
Width2.4 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesRW Military
PackagingBulk
Lead Diameter0.508 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Military, MIL-PRF-26 Qualified, Type RW, Precision Power, Silicone Coated, Axial Lead
Part # AliasesRW80U1R00F

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.10$510.00
$4.29$858.00
$4.25$1,275.00
$4.14$2,484.00
$3.97$3,970.00
Need more?
Sign in to add projects and notes