Reference Only

RW79U1001FB12

Wirewound Resistors - Through Hole 3watts 1Kohms 1%

Manufacturer:

Mfr Part:
RW79U1001FB12

TTI Part:
RW79U1001FB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 kOhms
Power Rating3 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length15.8 mm
Diameter4.8 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesRW Military
PackagingBulk
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Military, MIL-PRF-26 Qualified, Type RW, Precision Power, Silicone Coated, Axial Lead
Part # AliasesRW79U1001F

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.82$182.00
$1.79$358.00
$1.64$492.00
$1.61$805.00
$1.57$1,570.00
Need more?

My Notes

Sign into see notes.