Reference Only

RW74U1500FB12

Wirewound Resistors - Through Hole 150 OHM 1% RS-5-69

Manufacturer:

Mfr Part:
RW74U1500FB12

TTI Part:
RW74U1500FB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance150 Ohms
Power Rating5 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length22.2 mm
Width7.9 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesRW Military
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Military, MIL-PRF-26 Qualified, Type RW, Precision Power, Silicone Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.39$639.00
$5.81$1,162.00
$4.74$1,422.00
$4.69$2,345.00
$4.65$4,650.00
$4.57$10,968.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes