Reference Only

RW69V1R8B12

Wirewound Resistors - Through Hole 3watts 1.8ohms 5%

Manufacturer:

Mfr Part:
RW69V1R8B12

TTI Part:
RW69V1R8B12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1.8 Ohms
Power Rating3 W
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length15.06 mm
Diameter5.5 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 350 C
SeriesRW Military
PackagingBulk
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Military, MIL-PRF-26 Qualified, Type RW, Precision Power, Silicone Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.65$5.30
$1.77$17.70
$1.38$69.00
$1.26$126.00
$1.25$250.00
$1.09$327.00
$1.02$510.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.