Reference Only

RW69V121B12

Wirewound Resistors - Through Hole 3watts 120ohms 5%

Manufacturer:

Mfr Part:
RW69V121B12

TTI Part:
RW69V121B12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance120 Ohms
Power Rating3 W
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length15.06 mm
Width5.5 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 350 C
SeriesRW Military
PackagingBulk
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Military, MIL-PRF-26 Qualified, Type RW, Precision Power, Silicone Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.70$170.00
$1.68$336.00
$1.53$459.00
$1.51$755.00
$1.46$1,460.00
Need more?

My Notes

Sign into see notes.