Reference Only

RW67V101B12

Wirewound Resistors - Through Hole 6.5watts 100ohms 5%

Manufacturer:

Mfr Part:
RW67V101B12

TTI Part:
RW67V101B12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance100 Ohms
Power Rating6.5 W
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length25.4 mm
Width7.9 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 350 C
SeriesRW Military
PackagingBulk
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Military, MIL-PRF-26 Qualified, Type RW, Precision Power, Silicone Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.53$353.00
$3.16$632.00
$2.43$729.00
$2.28$1,368.00
$2.23$2,676.00
$2.21$5,304.00
Need more?
Sign in to add projects and notes