Reference Only

RTOP200VR200JB

Planar Resistors - Chassis Mount .2 OHM 5% 200W

Manufacturer:

Mfr Part:
RTOP200VR200JB

TTI Part:
RTOP200VR200JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance200 mOhms
Power Rating200 W
Voltage Rating1.5 kV
Tolerance5 %
Termination StyleScrew
Length39 mm
Width25 mm
Height12.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOT-227-2
SeriesRTOP
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$121.53$1,215.30
$115.73$3,471.90
$112.91$5,645.50
$111.79$11,179.00
$110.68$27,670.00
$109.59$54,795.00
$108.50$108,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.