RTOP200V5R00JB Vishay

RTOP200V5R00JB

Planar Resistors - Chassis Mount 5 OHM 5% 200W

Manufacturer:

Mfr Part:
RTOP200V5R00JB

TTI Part:
RTOP200V5R00JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance5 Ohms
Power Rating200 W
Voltage Rating1.5 kV
Tolerance5 %
Termination StyleScrew
Length39 mm
Width25 mm
Height12.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOT-227-2
SeriesRTOP
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.97$1,309.70
$128.36$3,850.80
$127.09$6,354.50
$125.83$12,583.00
$124.58$31,145.00
$123.35$61,675.00
$122.13$122,130.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes