Reference Only
RTO020F50000FTE3
Thick Film Resistors - Through Hole 5K OHM 1% 150PPM 20W
Datasheet
RTO020F50000FTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | RTO20F | |
| Resistance | 5 kOhms | |
| Power Rating | 20 W | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 500 V | |
| Termination Style | Radial | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.95 | $747.50 | |
| $13.59 | $1,359.00 | |
| $13.00 | $3,250.00 | |
| $12.87 | $6,435.00 | |
| $12.74 | $12,740.00 | |
| $12.62 | $31,550.00 | |
| $12.35 | $61,750.00 |
Need more?
Sign in to add projects and notes