Reference Only
RTO020F10000JTE3
Thick Film Resistors - Through Hole 20watts 1Kohms 5%
Datasheet
RTO020F10000JTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | RTO20F | |
| Resistance | 1 kOhms | |
| Power Rating | 20 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 250 V | |
| Length | 10.1 mm | |
| Termination Style | Radial | |
| Packaging | Tube | |
| Height | 15 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 5.08 mm | |
| Product | Thick Film Resistors Leaded | |
| Width | 4.5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7C-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.32 | $366.00 | |
| $7.12 | $712.00 | |
| $6.91 | $1,727.50 | |
| $6.78 | $3,390.00 | |
| $6.69 | $6,690.00 | |
| $6.62 | $16,550.00 | |
| $6.56 | $32,800.00 |
Need more?
Available Regional Inventory
800 available now at ttieurope.com
Sign in to add projects and notes