Reference Only
RSSD30250A1000JB06
Wirewound Resistors - Chassis Mount 280W 100Ohms 5% fireproof
Datasheet
RSSD30250A1000JB06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RSSD | |
| Resistance | 100 Ohms | |
| Power Rating | 280 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 75 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 450 C | |
| Termination Style | Solder Lug | |
| Length | 250 mm | |
| Packaging | Box | |
| Resistance | 100 Ohms | |
| Power Rating | 280 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 75 PPM / C | |
| Length | 250 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 450 C | |
| Series | RSSD | |
| Packaging | Box | |
| Diameter | 32 mm | |
| Features | Adjustable/Variable Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $130.69 | $784.14 | |
| $108.91 | $3,267.30 | |
| $103.66 | $10,573.32 |
Need more?
Sign in to add projects and notes