Reference Only

RS1/4R1000FB12

Wirewound Resistors - Through Hole 0.4watt 0.1ohms 1%

Manufacturer:

Mfr Part:
RS1/4R1000FB12

TTI Part:
RS1/4R1000FB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance100 mOhms
Power Rating400 mW
Tolerance1 %
Termination StyleAxial
Temperature Coefficient90 PPM / C
Length7.1 mm
Width2.2 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesRS
PackagingBulk
Lead Diameter0.508 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Part # AliasesRS1/4 .1 1%

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.89$578.00
$2.41$1,205.00
Need more?

My Notes

Sign into see notes.