Reference Only

RS1/23R090BE12

Wirewound Resistors - Through Hole 3.09 OHM .1% 3/4W

Manufacturer:

Mfr Part:
RS1/23R090BE12

TTI Part:
RS1/23R090BE12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance3.09 Ohms
Power Rating750 mW (3/4 W)
Tolerance0.1 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length8.3 mm
Width2 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesRS, NS
PackagingBulk
Lead Diameter0.508 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$32.68$3,268.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes