Reference Only

RS1/21R000FB12

Wirewound Resistors - Through Hole 3/4watt 1ohms 1%

Manufacturer:

Mfr Part:
RS1/21R000FB12

TTI Part:
RS1/21R000FB12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 Ohms
Power Rating750 mW (3/4 W)
Tolerance1 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length8.3 mm
Diameter2 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesRS
PackagingBulk
Lead Diameter0.508 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.04$504.00
$4.99$998.00
Need more?
Sign in to add projects and notes