Reference Only

RS02C27R00JE70W03

Wirewound Resistors - Through Hole 27 OHM 5% 3.25W

Manufacturer:

Mfr Part:
RS02C27R00JE70W03

TTI Part:
RS02C27R00JE70W03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance27 Ohms
Power Rating2.5 W, 3.25 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length15.1 mm
Width5.5 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 350 C
SeriesRS
PackagingReel
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.65$1,650.00
$1.57$3,140.00
$1.55$4,650.00
$1.54$12,320.00
$1.52$24,320.00
Need more?

My Notes

Sign into see notes.