Reference Only

RS02B750R0JE12

Wirewound Resistors - Through Hole 750 OHM 5% 3W

Manufacturer:

Mfr Part:
RS02B750R0JE12

TTI Part:
RS02B750R0JE12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance750 Ohms
Power Rating3 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length14.22 mm
Diameter4.75 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
PackagingBulk
ApplicationIndustrial
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypePrecision Power

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.84$368.00
$1.72$860.00
$1.36$3,400.00
$1.31$6,550.00
Need more?

My Notes

Sign into see notes.