Reference Only

RS01A1R200FE12

Wirewound Resistors - Through Hole 1watt 1.2ohms 1%

Manufacturer:

Mfr Part:
RS01A1R200FE12

TTI Part:
RS01A1R200FE12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1.2 Ohms
Power Rating1 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length11.1 mm
Diameter2.4 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesRS
PackagingBulk
Lead Diameter0.508 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.35$470.00
$1.96$980.00
$1.50$3,750.00
$1.43$7,150.00
Need more?

My Notes

Sign into see notes.