Reference Only

RS01A100R0FE70

Wirewound Resistors - Through Hole 1watt 100ohms 1%

Manufacturer:

Mfr Part:
RS01A100R0FE70

TTI Part:
RS01A100R0FE70

EDA / CAD Models

Alternate Part Number

RS01A100R0FE12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance100 Ohms
Power Rating1 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length11.1 mm
Diameter2.4 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesRS
PackagingReel
Lead Diameter0.508 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.20$2,200.00
$2.16$4,320.00
$2.14$8,560.00
$2.11$12,660.00
$2.09$20,900.00
Need more?
Sign in to add projects and notes