Reference Only

RS010100K0FE73

Wirewound Resistors - Through Hole 10watts 100Kohms 1%

Manufacturer:

Mfr Part:
RS010100K0FE73

TTI Part:
RS010100K0FE73

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance100 kOhms
Power Rating10 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length47.5 mm
Diameter9.5 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesRS
PackagingReel
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$13.00$6,500.00
$12.86$12,860.00
$12.72$25,440.00
$12.59$50,360.00
Need more?

My Notes

Sign into see notes.