Reference Only

RS00510K00FE12

Wirewound Resistors - Through Hole 5watts 10Kohms 1%

Manufacturer:

Mfr Part:
RS00510K00FE12

TTI Part:
RS00510K00FE12

EDA / CAD Models

Alternate Part Number

RS00510K00FE73

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance10 kOhms
Power Rating5 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient20 PPM / C
Length25.4 mm
Diameter7.9 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesRS
PackagingBulk
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.19$319.00
$3.14$628.00
$2.73$819.00
$2.69$1,345.00
$2.66$2,660.00
$2.62$5,240.00
Need more?

My Notes

Sign into see notes.