Reference Only

RS002R2430FB12

Wirewound Resistors - Through Hole .243 OHM 1% 4W

Manufacturer:

Mfr Part:
RS002R2430FB12

TTI Part:
RS002R2430FB12

EDA / CAD Models

Alternate Part Number

RS002R2430FE12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance243 mOhms
Power Rating4 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient90 PPM / C
Length19.4 mm
Width6.4 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesRS
PackagingBulk
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.62$924.00
$4.33$2,165.00
Need more?
Sign in to add projects and notes