Reference Only
RPWA650R110R0JB
Thick Film Resistors - Through Hole 10 OHM 5% 650W
Datasheet
RPWA650R110R0JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | RPWA 650 | |
| Resistance | 10 Ohms | |
| Power Rating | 650 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 1500 V | |
| Length | 66.5 mm | |
| Termination Style | Radial | |
| Packaging | Box | |
| Height | 58 mm | |
| Product | Thick Film Resistors | |
| Width | 13.3 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected 18-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $130.00 | $2,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.