Reference Only
RPWA650R11000JB
Thick Film Resistors - Through Hole 100 OHM 5% 650W
Datasheet
RPWA650R11000JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | RPWA 650 | |
| Resistance | 100 Ohms | |
| Power Rating | 650 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 1.5 kV | |
| Length | 66.5 mm | |
| Termination Style | Radial | |
| Packaging | Box | |
| Height | 58 mm | |
| Product | Thick Film Resistors | |
| Width | 13.3 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.63 | $806.30 | |
| $79.82 | $1,596.40 | |
| $67.94 | $3,397.00 | |
| $64.05 | $6,405.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes