Reference Only

RPS0500DH1000JB

Planar Resistors - Chassis Mount 250watt 100ohm 5% 150ppm 5000volts

Manufacturer:

Mfr Part:
RPS0500DH1000JB

TTI Part:
RPS0500DH1000JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance100 Ohms
Power Rating500 W
Voltage Rating5 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length73 mm
Width60 mm
Height26 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesRPS500
PackagingKit
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$173.41$2,601.15
Need more?

My Notes

Sign into see notes.