Reference Only

RNR55C1002FSM76

Metal Film Resistors - Through Hole 10K OHM 1% T-2 HDN-55

Manufacturer:

Mfr Part:
RNR55C1002FSM76

TTI Part:
RNR55C1002FSM76

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesRCR
Resistance10 kOhms
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating200 V
Diameter2.77 mm
Length6.35 mm
Termination StyleAxial
PackagingBulk
ProductMetal Film Resistors
TypeMetal Film Resistor
FeaturesHigh Reliability
Lead Diameter0.64 mm
Mounting StylePCB Mount
Package / CaseAxial
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

125In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$117.65$2,941.25
$70.01$3,500.50
$64.20$6,420.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes