Reference Only
RNR55C1001FSM76
Metal Film Resistors - Through Hole 1K OHM 1% T-2 HDN-55
Datasheet
RNR55C1001FSM76 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | RNR55 C/E | |
| Resistance | 1 kOhms | |
| Power Rating | 125 mW (1/8 W) | |
| Tolerance | 1 % | |
| Temperature Coefficient | 50 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Voltage Rating | 200 V | |
| Diameter | 2.77 mm | |
| Length | 6.35 mm | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Product | Metal Film Resistors | |
| Type | Metal Film Leaded Resistor | |
| Features | High Reliability | |
| Lead Diameter | 0.64 mm | |
| Mounting Style | PCB Mount | |
| Package / Case | Axial | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.62 | $1,390.50 | |
| $44.06 | $2,203.00 | |
| $40.00 | $4,000.00 | |
| $39.61 | $7,922.00 | |
| $39.22 | $15,688.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.