RNC70J4643BMRE5 Vishay / Dale

RNC70J4643BMRE5

Metal Film Resistors - Through Hole 464K OHM .1% ERC-70

Manufacturer:

Mfr Part:
RNC70J4643BMRE5

TTI Part:
RNC70J4643BMRE5

EDA / CAD Models

Alternate Part Number

RNC70J4643BMB14

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesRNR70 C/E
Resistance464 kOhms
Power Rating750 mW (3/4 W)
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating350 V
Diameter4.57 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors High Reliability
TypeHigh Reliability
Height17.45 mm
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$21.96$10,980.00
$21.75$21,750.00
$21.53$43,060.00
Need more?
Sign in to add projects and notes