Reference Only

RNC65H7231BRRSL

Metal Film Resistors - Through Hole 7.23K OHM .1% ERC-65

Manufacturer:

Mfr Part:
RNC65H7231BRRSL

TTI Part:
RNC65H7231BRRSL

EDA / CAD Models

Alternate Part Number

RNC65H7231BRB14

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
Resistance7.23 kOhms
Power Rating500 mW (1/2 W)
Tolerance0.1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating300 V
Diameter4.57 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors High Reliability
TypeHigh Reliability
Height14.27 mm
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$17.96$1,796.00
$14.03$7,015.00
$13.89$13,890.00
$13.74$27,480.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.