Reference Only
RNC60H3282DRB14
Metal Film Resistors - Through Hole 32.8K OHM .5% ERC-55-200
Datasheet
RNC60H3282DRB14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | RNC50 | |
| Packaging | Box | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.50 | $350.00 | |
| $2.91 | $1,455.00 | |
| $2.55 | $2,550.00 | |
| $2.52 | $6,300.00 | |
| $2.50 | $12,500.00 | |
| $2.48 | $24,800.00 | |
| $2.27 | $56,750.00 |
Need more?
Sign in to add projects and notes