Reference Only

RNC60H1004FSB14

Metal Film Resistors - Through Hole 1M OHM 1% ERC-55-200

Manufacturer:

Mfr Part:
RNC60H1004FSB14

TTI Part:
RNC60H1004FSB14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesRNC60
Resistance1 MOhms
Power Rating250 mW (1/4 W)
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating250 V
Diameter2.46 mm
Length7.11 mm
Termination StyleAxial
PackagingBox
ProductMetal Film Resistors High Reliability
TypeHigh Reliability
Height7.11 mm
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Width2.39 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.75$775.00
$7.67$1,534.00
$7.60$3,800.00
$7.49$7,490.00
Need more?

My Notes

Sign into see notes.