Reference Only

RNC55J4810BRB14

Metal Foil Resistors - Through Hole 481 OHM .1% ERC-55

Manufacturer:

Mfr Part:
RNC55J4810BRB14

TTI Part:
RNC55J4810BRB14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Foil Resistors - Through Hole
PackagingBox
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

1,000 expected 19-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.59$459.00
$3.83$1,915.00
$3.35$3,350.00
$3.32$8,300.00
$3.28$16,400.00
$3.25$32,500.00
$2.98$74,500.00
Need more?

My Notes

Sign into see notes.