Reference Only

RNC55J2003FSB14

Metal Film Resistors - Through Hole 200K OHM 1% ERC-55

Manufacturer:

Mfr Part:
RNC55J2003FSB14

TTI Part:
RNC55J2003FSB14

EDA / CAD Models

Alternate Part Number

RNC55J2003BSB14

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesERC (Military RNC/RNR)
Resistance200 kOhms
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating200 V
Diameter2.39 mm
Length6.35 mm
Termination StyleAxial
PackagingBox
ProductMetal Film Resistors High Reliability
TypeHigh Reliability
Height6.35 mm
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Width2.31 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.13$1,113.00
$9.31$1,862.00
$9.21$2,763.00
$9.11$4,555.00
$9.01$9,010.00
$8.91$13,365.00
Need more?

My Notes

Sign into see notes.