
RNC55H4023FRB14
Metal Film Resistors - Through Hole 402K OHM 1% ERC-55
Alternate Part Number
RNC55H4023FSB14Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Box | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $192.00 | |
| $1.90 | $380.00 | |
| $1.89 | $567.00 | |
| $1.87 | $935.00 | |
| $1.85 | $1,850.00 | |
| $1.37 | $2,740.00 | |
| $1.20 | $4,800.00 |
Need more?
Sign in to add projects and notes