Reference Only

RNC50H1003FSRE6

Metal Film Resistors - Through Hole 100K OHM 1% ERC-50

Manufacturer:

Mfr Part:
RNC50H1003FSRE6

TTI Part:
RNC50H1003FSRE6

EDA / CAD Models

Alternate Part Number

RNC50H1003FSB14

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesRNC50
Resistance100 kOhms
Power Rating100 mW (1/10 W)
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating200 V
Diameter1.78 mm
Length3.81 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors High Reliability
TypeHigh Reliability
Height3.81 mm
Lead Diameter0.41 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Width1.78 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.01$1,010.00
$1.00$2,000.00
$0.99$2,970.00
$0.97$4,850.00
Need more?
Sign in to add projects and notes